Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No19R685C
Order Code2871340
Product Range1900R Series
Technical Datasheet
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.500 |
5+ | € 1.490 |
10+ | € 1.480 |
20+ | € 1.470 |
40+ | € 1.460 |
80+ | € 1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No19R685C
Order Code2871340
Product Range1900R Series
Technical Datasheet
Product Range1900R Series
Inductance6.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)290mA
Saturation Current (Isat)-
DC Resistance Max5.7ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
1900R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
6.8mH
RMS Current (Irms)
290mA
DC Resistance Max
5.7ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072
Product traceability