Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLF03JD421GZED
Order Code3678438
Product RangeBLF03JD Series
Technical Datasheet
8,170 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.112 |
100+ | € 0.0772 |
500+ | € 0.0591 |
2500+ | € 0.0515 |
7500+ | € 0.0381 |
15000+ | € 0.0373 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLF03JD421GZED
Order Code3678438
Product RangeBLF03JD Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance-
DC Current Rating480mA
Product RangeBLF03JD Series
DC Resistance Max0.28ohm
Impedance Tolerance-
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
480mA
DC Resistance Max
0.28ohm
Product Length
0.6mm
Product Height
0.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
-
Product Range
BLF03JD Series
Impedance Tolerance
-
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability