Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNX016-01
Order Code1828969
Product RangeEMIFIL BNX Series
Technical Datasheet
2,879 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.410 |
5+ | € 3.220 |
10+ | € 3.020 |
25+ | € 2.830 |
50+ | € 2.730 |
150+ | € 2.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX016-01
Order Code1828969
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating25V
Current Rating15A
No. of Phases-
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeEMIFIL BNX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BNX016-01 is a 15A/25VDC EMI Suppression Filter provides excellent noise suppression on DC power lines with block type EMIFIL® (LC combined) lead type. High insertion loss characteristic over a wide frequency band range of 100kHz to 1GHz, 40dB, low profile (height 8mm except lead terminal). Effective for impulse noise such as electrostatic discharge or spike noise.
- 500Ω Insulation resistance
- 50Ω Line impedance
- -40 to 125°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Audio
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
EMIFIL BNX Series
Voltage Rating
25V
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024
Product traceability