Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53Z-B0
Order Code2913674
Product RangeCERALOCK CSTLS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53Z-B0
Order Code2913674
Product RangeCERALOCK CSTLS
Technical Datasheet
Frequency8MHz
Oscillator MountingThrough Hole
No. of Pins3 Pin
Resonant Impedance25ohm
Frequency Tolerance± 0.5%
Product RangeCERALOCK CSTLS
Frequency Stability± 0.2%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (27-Jun-2024)
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
125°C
Oscillator Mounting
Through Hole
Resonant Impedance
25ohm
Product Range
CERALOCK CSTLS
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead titanium zirconium oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability