Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM188R71E105KA64D
Order Code2470425
Product RangeGCM Series
Technical Datasheet
68,159 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.104 |
100+ | € 0.0674 |
500+ | € 0.0503 |
1000+ | € 0.0446 |
2000+ | € 0.0437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM188R71E105KA64D
Order Code2470425
Product RangeGCM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
GCM188R71E105KA64D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- GCM series meet AEC-Q200 requirements
- Capacitance is 1µF
- 0603 [1608 Metric]
- Capacitance tolerance is ±10%
- X7R dielectric characteristic
- Rated voltage is 25VDC
- Operating temperature range from -55 to 125°C
- Dimension (L x W x T) is 1.6 x 0.8 x 0.8mm
- High dielectric constant type
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for GCM188R71E105KA64D
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
Product traceability