Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNMK-20U-0.5
Order Code3014327
Product RangemediaCON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMK-20U-0.5
Order Code3014327
Product RangemediaCON Series
Technical Datasheet
Connector to ConnectorType C Plug to Free End
Connector AUSB Type C Plug
Connector BFree / Stripped End
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.1
Jacket Colour-
Electronic Marking-
Product RangemediaCON Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
Type C Plug to Free End
Connector B
Free / Stripped End
Cable Length - Imperial
19.7"
Jacket Colour
-
Product Range
mediaCON Series
Connector A
USB Type C Plug
Cable Length - Metric
500mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025