Print Page
10,833 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.286 |
10+ | € 0.221 |
100+ | € 0.190 |
500+ | € 0.163 |
1000+ | € 0.161 |
2500+ | € 0.160 |
5000+ | € 0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC3G14DC,125
Order Code3442105
Product Range74LVC3G14
Technical Datasheet
Logic FunctionInverter
No. of ElementsTriple
No. of Inputs1Inputs
No. of Pins8Pins
IC Case / PackageVSSOP
Logic Case StyleVSSOP
Product Range74LVC3G14
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
VSSOP
Product Range
74LVC3G14
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Triple
No. of Pins
8Pins
Logic Case Style
VSSOP
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001