Print Page
Image is for illustrative purposes only. Please refer to product description.
667 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.877 |
10+ | € 0.694 |
50+ | € 0.663 |
200+ | € 0.432 |
500+ | € 0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN012-60YS,115
Order Code1785623
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id59A
Drain Source On State Resistance0.0111ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation89W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The PSMN012-60YS is a N-channel standard level MOSFET offers high efficiency gains in switching power converters. It is designed and qualified for use in a wide range of DC-to-DC convertor, lithium-ion battery protection, load switching, server power supplies and domestic equipment applications.
- Advanced TrenchMOS provides low RDS (ON) and low gate charge
- Improved mechanical and thermal characteristics
- LFPAK provides maximum power density in a power SO8 package
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Consumer Electronics, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
59A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
89W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0111ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
Product traceability