Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPTVS3V3P1UP,115
Order Code4334201
Product RangePTVSxP1UP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.112 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 336.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS3V3P1UP,115
Order Code4334201
Product RangePTVSxP1UP Series
Technical Datasheet
Product RangePTVSxP1UP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage5.2V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
PTVSxP1UP Series
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
5.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability