Product Information
Product Overview
The PCI-DIO-96 is a 24-bit parallel digital I/O interface. The device is ideal for a wide variety of applications including automotive design, industrial factory automation, and machine control. The PCI-DIO-96 device can interface to peripherals or other computers. The device uses four, 24-bit programmable peripheral interfaces (PPIs) that can each be divided into three, 8-bit ports. The PCI-DIO-96 can operate in either a unidirectional or bidirectional mode and handshake with peripheral equipment. You can connect the device to limit and proximity switches, level gauges, pressure switches, gas detectors, pumps, motors, digital data buses, and more.
Technical Specifications
Digital I/O Device
-
-
-
NI DAQ Devices
To Be Advised
-
-
96I/O's
0°C to +55°C
PCI-DIO-96
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate