Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-31
Order Code3620317
Product RangePXI-2531
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-31
Order Code3620317
Product RangePXI-2531
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration1-Wire 4 x 128
No. of Channels-
Bus Connector TypePXI Hybrid
Relay TypeReed
Switching Voltage Max60VDC
Switching Current Max500mA
Bandwidth20MHz
For Use WithNI PXI Controller
Product RangePXI-2531
SVHCTo Be Advised
Product Overview
The PXI-2531 is a high-density PXI matrix switch module built to serve high-channel-count automated test systems. Featuring compact reed relays with switching speeds up to 2,000 cycles/s, the PXI-2531 is designed for low-current, high-speed switching. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
Reed
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 4 x 128
Bus Connector Type
PXI Hybrid
Switching Voltage Max
60VDC
Bandwidth
20MHz
Product Range
PXI-2531
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79