Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,500.000 |
Product Information
Product Overview
The PXIe-2514 fault insertion unit (FIU) is designed for hardware-in-the-loop (HIL) applications and electronic reliability tests. Each module has a set of feedthrough channels that you can open or short to one or more fault buses. You can use this architecture to simulate open or interrupted connections as well as shorts between pins, shorts to battery voltages, and shorts to ground on a per-channel basis. When controlled with the LabVIEW Real-Time Module, the PXIe-2514 is ideal for validating the integrity of control systems including engine control units (ECUs) and full authority digital engine controls (FADECs).
Technical Specifications
PXI Signal Insertion Switch Module
7Channels
FET
40A
NI PXI Controller
To Be Advised
-
PXIe
28VDC
800kHz
PXIe-2514
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate