Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781356-01
Order Code3621948
Product RangeNI-5751
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781356-01
Order Code3621948
Product RangeNI-5751
Technical Datasheet
Scope Channels16 Channel
Bandwidth26MHz
Sampling Rate50MSPS
Resolution (Bits)14bit
Product TypeDigitizer Adapter Module
For Use WithFlexRIO Custom Instruments and Processing Products
Supply Voltage Range± 1V
Product RangeNI-5751
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI 5751 Digitizer Module for FlexRIO
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-5751 is a digitizer adapter module that, when combined with a PXI FPGA Module for FlexRIO, creates a high-speed digitizer that simultaneously samples 16 channels at 50 MS/s. You can use the NI-5751 to do real-time processing and streaming of analogue data with high-performance A/D converters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.
Technical Specifications
Scope Channels
16 Channel
Sampling Rate
50MSPS
Product Type
Digitizer Adapter Module
Supply Voltage Range
± 1V
Display Memory Depth
-
Kit Contents
NI 5751 Digitizer Module for FlexRIO
Plug Type
-
Bandwidth
26MHz
Resolution (Bits)
14bit
For Use With
FlexRIO Custom Instruments and Processing Products
Product Range
NI-5751
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44