You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

779647-31

Source Measure Unit SMU, 1-Channel, 4-Quadrant, PXI-4130 with Auxiliary Power APS-4100

NI 779647-31
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
779647-31
Order Code:
3621528
Product Range
PXI-4130
Technical Datasheet:
779647-31   Datasheet
See all Technical Docs

Product Range Selector (PXI-4130)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
PXI-4130

:
Current/Voltage Measure, Current/Voltage Source

:
40W

:
± 20V

:
± 2A

:
-

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PXI-4130 is a programmable source measure unit (SMU). It has a single isolated SMU channel that offers a four-quadrant output that incorporates remote (4-wire) sense. With its five current ranges, it is ideal for transistor characterization that requires accurately sourcing a constant current or voltage while sweeping another current. The PXI-4130 also includes a utility channel that can source either current or voltage. This PXI SMU can act as either a constant voltage source or a constant current source, with a settable compliance limit for either mode. In addition, you can enable remote sense on the SMU channel to maximize voltage output and measurement accuracy on your device under test (DUT) for high-precision applications.

Available to manufacturer lead time 28 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€8,540.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8,540.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --