Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNILCO
Manufacturer Part NoSVTN5NGCBCP
Order Code3377165
Also Known AsGTIN UPC EAN: 5050328004452
No Longer Stocked
Product Information
ManufacturerNILCO
Manufacturer Part NoSVTN5NGCBCP
Order Code3377165
Also Known AsGTIN UPC EAN: 5050328004452
Cleaner TypeGeneral Purpose
Volume5l
Product Range-
SVHCTo Be Advised
Product Overview
Powerful and versatile concentrate-makes up to 500 litres of cleaning solution, a fresh Citrus fragrance. Removes water and alkali resistant deposits, suitable for both heavy to light duty cleaning applications. This product is particularly effective for the removal of fatty and oily soils.
- Powerful and versatile concentrate-makes up to 500 litres of cleaning solution
- Safe on most surfaces
- Effective in the removal of fatty and oily soils and proteins
- Biodegradable and solvent free
- Citrus fragrance
- 5 Litre
Technical Specifications
Cleaner Type
General Purpose
Product Range
-
Volume
5l
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34021900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.515