Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoGB25AV-XC
Order Code2374853
Product RangeGB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGB25AV-XC
Order Code2374853
Product RangeGB Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product RangeGB Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Voltage VAC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Colour
Non Illuminated
Product Range
GB Series
Switch Operation
On-(On)
Actuator / Cap Colour
Red
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001339