Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038DA-12T-E6E-F
Order Code4138733
Product Range08038DA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.370 |
5+ | € 62.260 |
10+ | € 59.140 |
25+ | € 55.250 |
50+ | € 54.480 |
100+ | € 50.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 65.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038DA-12T-E6E-F
Order Code4138733
Product Range08038DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM137.7CFM
Noise Rating76.5dB
Power Rating79.2W
Rated Speed17000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating6.6A
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range08038DA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
76.5dB
Rated Speed
17000rpm
Current Rating
6.6A
Air Flow - m3/min
3.9m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
137.7CFM
Power Rating
79.2W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
08038DA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23814
Product traceability