Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VA-24Q-CA-00
Order Code2673760
Product Range09225VA Series
Technical Datasheet
30 In Stock
270 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.780 |
5+ | € 23.450 |
10+ | € 21.140 |
25+ | € 19.360 |
50+ | € 18.570 |
100+ | € 17.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VA-24Q-CA-00
Order Code2673760
Product Range09225VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM96.41CFM
Noise Rating51dBA
Power Rating9.12W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP RatingIP69K
Air Flow - m3/min2.73m³/min
Product Range09225VA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
5600rpm
Current Rating
380mA
Air Flow - m3/min
2.73m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
96.41CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
09225VA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378
Product traceability