Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoRS232-INT
Order Code1216693
Technical Datasheet
Accessory TypeAdaptor
For Use WithItron CU Range VFD Modules
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The RS232-INT from Noritake Itron is a compact in-line RS232 to TTL converter. Primarily designed for use with the Itron CU Range VFD modules.
- Supply voltage range from 4.5VDC to 5.5VDC
- Output voltage is 4VDC
- Supply current is 20mA
- baud rate is 19200bps
- Operating temperature range from -10°C to +55°C
Applications
Communications & Networking
Technical Specifications
Accessory Type
Adaptor
Product Range
-
For Use With
Itron CU Range VFD Modules
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01