Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.410 |
10+ | € 4.940 |
25+ | € 4.860 |
50+ | € 4.790 |
100+ | € 4.710 |
250+ | € 4.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoIL712-3E
Order Code9570608
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation Voltage2500V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IL712-3E is a 1-transmit channel unidirectional 110Mbaud high-speed Digital Isolator CMOS device manufactured with NVEs patented IsoLoop® spintronic giant magneto resistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion as low as 300ps, achieving the best specifications of any isolator. Typical transient immunity of 50kV/µs is unsurpassed.
- Excellent magnetic immunity
- 150Mbps Typical high speed
- -40 to 125°C High temperature range
Applications
Communications & Networking, Medical
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
IC Case / Package
SOIC
Data Rate
110Mbps
Output Level
CMOS
Isolation Voltage
2500V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159