Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2870,115
Order Code2890369
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
Gain24.8dB
Noise Figure Typ3.2dB
RF IC Case StyleTSSOP
No. of Pins6Pins
Supply Voltage Min2.3V
Supply Voltage Max2.7V
Operating Temperature Min-
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
0Hz
Gain
24.8dB
RF IC Case Style
TSSOP
Supply Voltage Min
2.3V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.2GHz
Noise Figure Typ
3.2dB
No. of Pins
6Pins
Supply Voltage Max
2.7V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability