Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT106FCVL5B
Order Code3586903
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Technical Datasheet
2,081 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.760 |
10+ | € 10.140 |
25+ | € 9.480 |
50+ | € 8.720 |
100+ | € 7.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT106FCVL5B
Order Code3586903
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max528MHz
Program Memory Size-
No. of Pins196Pins
IC Case / PackageMAPBGA
No. of I/O's127I/O's
InterfacesCAN, I2C, SAI, SPI, UART, USB
RAM Memory Size1MB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU Seriesi.MX RT1060
Qualification-
Technical Specifications
Product Range
i.MX RT Family i.MX RT1060 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
MAPBGA
Interfaces
CAN, I2C, SAI, SPI, UART, USB
ADC Channels
20Channels
Supply Voltage Min
925mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1060
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M7
Operating Frequency Max
528MHz
No. of Pins
196Pins
No. of I/O's
127I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018