Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 165.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 165.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT13-LCW
Order Code3899388
Technical Datasheet
Accessory TypeLinear Contact Wheel with 305 mm Circumference
For Use WithOMEGA HHT13 Tachometers
Product Range-
Product Overview
- Linear contact wheel with 300mm circumference for use with RCA
- For use with HHT13 portable optical pocket laser tachometer
Technical Specifications
Accessory Type
Linear Contact Wheel with 305 mm Circumference
Product Range
-
For Use With
OMEGA HHT13 Tachometers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958