Product Information
Product Overview
Temperature and humidity virtual chart recorder. iTHX transmitter lets you monitor and record temperature, relative humidity and dew point over an Ethernet network or the Internet with no special software except a web browser. The iTHX serves active web pages to display real-time readings, charts of temperature and humidity, or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic. The virtual chart viewed on the web page is a JAVA™ Applet that records a chart over the LAN or Internet in real time. With the iTHX, there is no need to invest time and money learning a proprietary software program to log or chart the data.
- DIN rail case iServer MicroServer™ for temperature + humidity and dew point
- Industrial 137mm (5") probe on 3m (10') cable with stripped wire leads
- Web server
- Alarms by Email or Text Message
- Accurate readings
- Data logging
- No special software required
Contents
iServer MicroServer™ with temp and humidity and dew point chart recorder, 127mm (5") industrial probe.
Technical Specifications
1 Channel
-
-
90.2mm
115mm
No SVHC (17-Jan-2022)
-
2%
0.1%
25.1mm
iTHX-D3
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate