Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHSS-14G-RSC-12.
Order Code2810517
Product RangeHSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 94.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-14G-RSC-12.
Order Code2810517
Product RangeHSS Series
Technical Datasheet
Length300mm
Outside Diameter6mm
External Diameter6mm
Measured Temperature Min0°C
Measured Temperature Max510°C
Probe/Pocket Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Product RangeHSS Series
Technical Specifications
Length
300mm
External Diameter
6mm
Measured Temperature Max
510°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Product Range
HSS Series
Outside Diameter
6mm
Measured Temperature Min
0°C
Probe/Pocket Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16375
Product traceability