Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 120.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 120.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB1-ICIN-14U-12
Order Code3805570
Technical Datasheet
Thermocouple TypeJ
Length12"
External Diameter0.25"
Measured Temperature Min0°C
Measured Temperature Max720°C
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
Product Overview
- Thermocouple probe with industrial protection head choices
- Made with special limits of error thermocouple material
- Ungrounded junction
- Cast-iron protection head with internal terminal block
Technical Specifications
Thermocouple Type
J
External Diameter
0.25"
Measured Temperature Max
720°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Length
12"
Measured Temperature Min
0°C
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09769