Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOB-KIT-2
Order Code3813336
Product RangeOMEGABOND Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-KIT-2
Order Code3813336
Product RangeOMEGABOND Series
Technical Datasheet
Potting Compound Type-
Dispensing MethodContainer
Compound Colour-
Volume-
Weight-
Product RangeOMEGABOND Series
Product Overview
OB-KIT-2 is a chemical set cement kit. Chemical high temperature cements set or cure by an internal chemical action which does not require exposure to air. Chemical set cements can be used in thick applications.
- Ideal for research purposes
- Thermally conductive high temperature cement
- Thermal shock resistant, electrical insulator
- OMEGABOND™600 for potting, bonding, embedding, coating
Contents
2 fluid oz. each of OB-600 and OB-700 and also one CC high temp kit.
Technical Specifications
Potting Compound Type
-
Compound Colour
-
Weight
-
Dispensing Method
Container
Volume
-
Product Range
OMEGABOND Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate