Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR5(TR05)
Order Code2775604
Product RangeG3VM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR5(TR05)
Order Code2775604
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current300mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1000pA
Product RangeG3VM Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for G3VM-41LR5(TR05)
1 Product Found
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
1000pA
SVHC
No SVHC (17-Dec-2014)
Load Type
AC / DC
Load Current
300mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454