Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61QR
Order Code4531151
Product RangeG3VM-QR Series
Technical Datasheet
71 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.270 |
5+ | € 10.650 |
10+ | € 10.020 |
20+ | € 9.040 |
50+ | € 8.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61QR
Order Code4531151
Product RangeG3VM-QR Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product RangeG3VM-QR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
G3VM-61QR is a MOSFET relay with low output capacitance and low ON resistance. Application examples include semiconductor test equipment, test & measurement equipment, communication equipment, data loggers.
- Low C × R = 13.2pF·ohm, COFF (standard) = 12pF
- 60V load voltage, 1a (SPST-NO) contact form
- 400mA continuous load current
- Input LED forward voltage is 1.21V typ (IF=10mA, Ta = 25°C)
- Maximum resistance with output ON is 1.1ohm typ (IF=5mA, t<1s, Ta = 25°C)
- Capacity between I/O terminals is 0.9pF typ (f=1MHz, VS=0V, Ta = 25°C)
- Turn-ON time is 0.5ms MAX (IF=5mA, RL=200 ohm, VDD=20V, Ta = 25°C)
- Turn-OFF time is 0.03ms max (IF=5mA, RL=200 ohm, VDD=20V, Ta = 25°C)
- Surface-mounting terminals
- S-VSON4 package, ambient operating temperature range from -40 to +110°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.9pF
Product Range
G3VM-QR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001