Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8K-27R DC12
Order Code3934936
Product RangeG8K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1536+ | € 3.450 |
Price for:Each
Minimum: 1536
Multiple: 1536
€ 5,299.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8K-27R DC12
Order Code3934936
Product RangeG8K Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationDPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeG8K Series
Contact Voltage DC Nom-
Coil Resistance160ohm
Contact MaterialSilver Alloy
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
DPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Through Hole
Product Range
G8K Series
Coil Resistance
160ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006792