Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZEN-10C1AR-A-V2
Order Code1973919
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZEN-10C1AR-A-V2
Order Code1973919
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZEN-10C1AR-A-V2 from Omron is a ZEN V2 programmable relay module CPU unit with standard LCD display.
- Supply voltage is 100VAC to 240VAC
- 10 I/O's, 6 digital input, 4 relay output
- Calendar and clock buttons
- Solid-line terminal block
- IP20 degree of protection
- UL, CSA and IEC certified
- Easy programming, RS485 communication
- 8 digit counter, twin timer operation
- Password function ensures security
- Expansion is easy with expansion I/O units
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268