Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4000
Order Code176434
Also Known AsB3F-4000, B3FZ0038M
Technical Datasheet
10,245 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.293 |
50+ | € 0.270 |
100+ | € 0.248 |
250+ | € 0.243 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4000
Order Code176434
Also Known AsB3F-4000, B3FZ0038M
Technical Datasheet
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force130gf
Actuating Force130gf
Contact Rating50mA at 24VDC
Operating Force1.27N
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP00
Product Overview
The Omron B3F series are tactile switches.
- Extended mechanical/electrical durability
- Flat type plunger
- DIP terminals
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
- Ivory plunger colour
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
130gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
12mm x 12mm
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Actuating Force
130gf
Operating Force
1.27N
IP Rating
IP00
Technical Docs (1)
Alternatives for B3F-4000
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631