Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-1050
Order Code176987
Also Known AsB3W-1050, B3W 1050C
Technical Datasheet
85 In Stock
967 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.428 |
50+ | € 0.397 |
100+ | € 0.366 |
250+ | € 0.348 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-1050
Order Code176987
Also Known AsB3W-1050, B3W 1050C
Technical Datasheet
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Voltage DC Nom24V
Actuating Force160gf
Operating Force1.57N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
Product Overview
The Omron B3W series are tactile switches with sealed construction for automatic soldering. These switches are available in 6mm × 6mm, 12mm × 12mm two different sizes.
- Sealed construction conforming to IP67
- Ground terminal available to protect against static electricity
- Flat type and projected type plunger
- DIP terminals
- Operating force is 1.57N, 1.96N, 2.26N, 3.43N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
- B3W-9 illuminated tactile switch are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Operating Force
1.57N
Switch Dimensions (L x W)
6.6mm x 6mm
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
160gf
Actuating Force
160gf
Contact Rating
50mA at 24VDC
IP Rating
IP67
Technical Docs (1)
Alternatives for B3W-1050
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318