Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoE3X-NA41
Order Code1116508
Product RangeE3X-NA Series
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 172.670 |
5+ | € 166.610 |
10+ | € 163.740 |
25+ | € 160.960 |
50+ | € 158.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 172.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoE3X-NA41
Order Code1116508
Product RangeE3X-NA Series
Technical Datasheet
Sensing Range Max200mm
Fibre Optic Sensor TypeStandard Fibre Optic Sensor
Product RangeE3X-NA Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E3X-NA41 is an AC/DC Fibre-optic Sensor with PNP configuration. Relay ON/OFF output. Self-explanatory LED bar displays of light levels. Reduced wiring and space requirements for power lines. Optical communications to prevent mutual interference.
- Red LED light source
- -25 to 55°C Operating temperature
- Pre-wired connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
200mm
Product Range
E3X-NA Series
Fibre Optic Sensor Type
Standard Fibre Optic Sensor
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1