Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D61 2M
Order Code3414019
Product RangeE3Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 128.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 128.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D61 2M
Order Code3414019
Product RangeE3Z Series
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypeNPN Open Collector
Supply Voltage DC Max24V
Product RangeE3Z Series
Supply Voltage DC Min12V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
100mm
Supply Voltage DC Max
24V
Supply Voltage DC Min
12V
Sensor Output Type
NPN Open Collector
Product Range
E3Z Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001