Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.960 |
5+ | € 16.620 |
10+ | € 16.280 |
25+ | € 15.940 |
50+ | € 15.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-1006
Order Code7214108
Technical Datasheet
Connector to ConnectorPhotomicrosensor Receptacle to Free End
Connector Type AWire to Board 4 Position Receptacle
Connector Type APhotomicrosensor Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The EE-1006 is a circular industrial photomicro sensor amplified Transmissive Connector for EE subminiature photo switches.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Connector to Connector
Photomicrosensor Receptacle to Free End
Connector Type A
Photomicrosensor Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector Type A
Wire to Board 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064799