Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoG3VM-31QVH(TR05)
Order Code3563550
Product RangeG3VM-QV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.780 |
5+ | € 10.650 |
10+ | € 10.520 |
20+ | € 10.260 |
50+ | € 10.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 10.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-31QVH(TR05)
Order Code3563550
Product RangeG3VM-QV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Load Current1.5A
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.2ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM-QV Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
1.5A
Relay Mounting
Surface Mount
On State Resistance Max
0.2ohm
I/O Capacitance Typ
1pF
Product Range
G3VM-QV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001