Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBU323ZG
Order Code9555960
Technical Datasheet
Transistor PolarityNPN
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BU323ZG is a 350V Silicon NPN Bipolar Darlington Power Transistor with a built-in active Zener clamping circuit. The transistor is specifically designed for unclamped, inductive applications such as electronic ignition, switching regulators and motor control.
- Integrated high voltage active clamp
- Tight clamping voltage window guaranteed
- Clamping energy capability 100% tested in a live ignition circuit
- High DC current gain/low saturation voltages
- Design guarantees operation in SOA at all times
Applications
Motor Drive & Control, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008521
Product traceability