Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9306USG
Order Code2464618
Technical Datasheet
No. of Inputs2Inputs
Output Current64mA
Propagation Delay1.5ns
No. of Pins8Pins
Logic Case StyleUS8
IC Case / PackageUS8
Supply Voltage Min-
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
Alternatives for PCA9306USG
1 Product Found
Product Overview
The PCA9306USG is a dual bi-directional I²C-bus and SMBus Voltage-Level Translator with an enable (EN) input. Low 3.5Ω ON-state connection between input and output ports provides less signal distortion.
- Provides bidirectional voltage translation with no direction pin
- Lock-up free operation
- Flow through pin out for ease of printed-circuit board trace routing
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.5ns
Logic Case Style
US8
Supply Voltage Min
-
Operating Temperature Min
-55°C
Logic Type
Bidirectional Level Translator
Product Range
-
Output Current
64mA
No. of Pins
8Pins
IC Case / Package
US8
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536