Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-20/220-240/500-CS-T-W
Order Code4228142
Product RangeOPTOTRONIC FIT CS Track Series
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.640 |
5+ | € 28.980 |
10+ | € 24.920 |
20+ | € 24.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-20/220-240/500-CS-T-W
Order Code4228142
Product RangeOPTOTRONIC FIT CS Track Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max21W
Output Voltage Max42V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS Track Series
Product Overview
The Osram Compact constant current LED driver is non dimmable. Ultimate miniaturization and high flexibility for track systems. This Compact LED driver has the shortest possible housing at this wattage that allows a lot of flexibility at positioning spot lights on track systems. The wide operating window with 4 currents, that can easily be selected via DIP-Switches, allows flexibility in choosing compatible LED modules.
- Supply voltage range from 220V to 240V
- Line frequency: 50Hz, 60Hz
- Line voltage range from 198V to 264V
- Lifetime up to 50,000hours (temperature at Tc = 75 °C, max. 10)
- High quality of light thanks to low output ripple current
- High flexibility due to four different output currents per type
- Short housing for minimum distance between spotlights
- SELV system
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
21W
Output Current
500mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS Track Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045