Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoSMOX/060/B1/HT
Order Code3392525
Product RangeSMOX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXLEY
Manufacturer Part NoSMOX/060/B1/HT
Order Code3392525
Product RangeSMOX Series
Technical Datasheet
Product RangeSMOX Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SMOX/060/B1/HT from Oxley is a unique test terminal which provides accurate line tests in PCB assembly. Supplied loose or on tape and reel for ease of assembly, its unique retention mechanism enhances reliability through low stress contact.
- Low contact resistance
- Unique retention mechanism
Technical Specifications
Product Range
SMOX Series
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (07-Jul-2017)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359