Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.390 |
50+ | € 0.840 |
250+ | € 0.772 |
500+ | € 0.647 |
1000+ | € 0.604 |
2000+ | € 0.569 |
Product Information
Product Overview
TQC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TQC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- High voltage
- Very low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
10µF
35V
0.2ohm
3.5mm
1.9mm
-55°C
POSCAP TQC Series
To Be Advised
± 20%
B2
1411 [3528 Metric]
2.8mm
750mA
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate