Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV234S
Order Code3588626
Product RangePhotoMOS AQV234
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV234S
Order Code3588626
Product RangePhotoMOS AQV234
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load Current120mA
Load TypeAC / DC
Load Voltage Max400V
MOSFET Relay Package StyleDIP-6
On State Resistance Max50ohm
Isolation Voltage1.5kV
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV234
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
120mA
Load Voltage Max
400V
On State Resistance Max
50ohm
Relay Mounting
Surface Mount
Forward Current If
50mA
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Load Type
AC / DC
MOSFET Relay Package Style
DIP-6
Isolation Voltage
1.5kV
Relay Terminals
Gull Wing
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV234
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability