Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV259HA
Order Code3588653
Product RangePhotoMOS AQV259
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV259HA
Order Code3588653
Product RangePhotoMOS AQV259
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current30mA
Relay TerminalsGull Wing
Load Voltage Max1kV
On State Resistance Max200ohm
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Isolation Voltage5kV
Forward Current If50mA
I/O Capacitance Typ1.3pF
Off State Leakage Current Max-
Product RangePhotoMOS AQV259
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Relay Terminals
Gull Wing
On State Resistance Max
200ohm
Relay Mounting
Surface Mount
Forward Current If
50mA
Off State Leakage Current Max
-
SVHC
To Be Advised
Contact Form
SPST-NO (1 Form A)
Load Current
30mA
Load Voltage Max
1kV
MOSFET Relay Package Style
DIP-6
Isolation Voltage
5kV
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV259
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability