Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY212FG2S
Order Code3588728
Product RangePhotoMOS AQY212FG2S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY212FG2S
Order Code3588728
Product RangePhotoMOS AQY212FG2S
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Current1.25A
Relay TerminalsGull Wing
Load Voltage Max60V
MOSFET Relay Package StyleSOP-4
On State Resistance Max0.5ohm
Isolation Voltage500V
Relay MountingSurface Mount
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY212FG2S
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Relay Terminals
Gull Wing
MOSFET Relay Package Style
SOP-4
Isolation Voltage
500V
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY212FG2S
Contact Configuration
SPST-NO
Load Current
1.25A
Load Voltage Max
60V
On State Resistance Max
0.5ohm
Relay Mounting
Surface Mount
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288
Product traceability