Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221FR2VW
Order Code3588731
Product RangePhotoMOS AQY221F
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221FR2VW
Order Code3588731
Product RangePhotoMOS AQY221F
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current250mA
Load Voltage Max40V
On State Resistance Max1.25ohm
MOSFET Relay Package StyleSSOP-4
Isolation Voltage500V
Relay MountingSurface Mount
Relay TerminalsGull Wing
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY221F
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Relay Mounting
Surface Mount
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY221F
Contact Form
SPST-NO (1 Form A)
Load Current
250mA
On State Resistance Max
1.25ohm
Isolation Voltage
500V
Relay Terminals
Gull Wing
Off State Leakage Current Max
0
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability