Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2M
Order Code3588752
Product RangePhotoMOS AQY221
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2M
Order Code3588752
Product RangePhotoMOS AQY221
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current250mA
Load Voltage Max40V
MOSFET Relay Package StyleSON-4
On State Resistance Max1.25ohm
Relay MountingSurface Mount
Isolation Voltage200V
Forward Current If50mA
Relay TerminalsSolder
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY221
SVHCTo Be Advised
Alternatives for AQY221R2M
2 Products Found
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Voltage Max
40V
On State Resistance Max
1.25ohm
Isolation Voltage
200V
Relay Terminals
Solder
Off State Leakage Current Max
0
SVHC
To Be Advised
Contact Form
SPST-NO (1 Form A)
Load Current
250mA
MOSFET Relay Package Style
SON-4
Relay Mounting
Surface Mount
Forward Current If
50mA
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY221
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability