Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2V
Order Code1839014
Product RangePhotoMOS AQY221
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2V
Order Code1839014
Product RangePhotoMOS AQY221
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max40V
Load Current250mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If900µA
On State Resistance Max1.25ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY221
Product Overview
The AQY221R2V is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQY-series PhotoMOS RF relay with R-type that offers greatly reduced on-resistance. Mounting space has been reduced and output signals have been improved by using new flat lead terminals.
- High speed switching
- 300mW Power dissipation
- 0.5ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Test & Measurement, Medical
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
250mA
Relay Mounting
Surface Mount
Forward Current If
900µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
0
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST-NO
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Gull Wing
On State Resistance Max
1.25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY221
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391
Product traceability