Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221R6T
Order Code3270200
Product RangePhotoMOS AQY221
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R6T
Order Code3270200
Product RangePhotoMOS AQY221
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Load Current800mA
MOSFET Relay Package StyleVSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.35ohm
Isolation Voltage200V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY221
SVHCNo SVHC (16-Jul-2019)
Alternatives for AQY221R6T
1 Product Found
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
VSSOP-4
Relay Terminals
Gull Wing
Isolation Voltage
200V
Off State Leakage Current Max
0
SVHC
No SVHC (16-Jul-2019)
Load Type
AC / DC
Load Current
800mA
Relay Mounting
Surface Mount
On State Resistance Max
0.35ohm
I/O Capacitance Typ
0.4pF
Product Range
PhotoMOS AQY221
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
Product traceability