Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR15AFM
Order Code4200138
Product RangePCC-M0740L (MC) Series
Technical Datasheet
2,975 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.010 |
50+ | € 0.852 |
250+ | € 0.750 |
500+ | € 0.651 |
1500+ | € 0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR15AFM
Order Code4200138
Product RangePCC-M0740L (MC) Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0740L (MC) Series
Inductor Case / Package-
DC Resistance Max660µohm
Inductance Tolerance± 20%
Product Length8.7mm
Product Width7mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PCC-M0740L (MC) Series
DC Resistance Max
660µohm
Product Length
8.7mm
Product Height
4mm
RMS Current (Irms)
29A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012